FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ADAFAWP-AIT:F TR

DigiKey Part Number
557-MT29F8G08ADAFAWP-AIT:FTR-ND - Tape & Reel (TR)
557-MT29F8G08ADAFAWP-AIT:FTRCT-ND - Cut Tape (CT)
557-MT29F8G08ADAFAWP-AIT:FTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F8G08ADAFAWP-AIT:F TR
Description
IC FLASH 8GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31.08.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1747,11000 Kč747,11 Kč
10690,77100 Kč6 907,71 Kč
25668,55120 Kč16 713,78 Kč
50655,79280 Kč32 789,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000655,79274 Kč655 792,74 Kč
Manufacturers Standard Package
Unit Price without VAT:747,11000 Kč
Unit Price with VAT:904,00310 Kč