
MT29F4G16ABBDAH4-IT:D TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G16ABBDAH4-IT:DTR-ND - Tape & Reel (TR) 557-MT29F4G16ABBDAH4-IT:DTRCT-ND - Cut Tape (CT) 557-MT29F4G16ABBDAH4-IT:DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G16ABBDAH4-IT:D TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 Kč | 159,14 Kč |
| 10 | 147,98200 Kč | 1 479,82 Kč |
| 25 | 143,50200 Kč | 3 587,55 Kč |
| 50 | 140,11300 Kč | 7 005,65 Kč |
| 100 | 136,73240 Kč | 13 673,24 Kč |
| 250 | 132,30260 Kč | 33 075,65 Kč |
| 500 | 128,99608 Kč | 64 498,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,73944 Kč | 125 739,44 Kč |
| Unit Price without VAT: | 159,14000 Kč |
|---|---|
| Unit Price with VAT: | 192,55940 Kč |



