
MT29F4G08ABBFAH4-AIT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G08ABBFAH4-AIT:FTR-ND - Tape & Reel (TR) 557-MT29F4G08ABBFAH4-AIT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G08ABBFAH4-AIT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABBFAH4-AIT:F TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,23000 Kč | 438,23 Kč |
| 10 | 406,01700 Kč | 4 060,17 Kč |
| 25 | 393,16640 Kč | 9 829,16 Kč |
| 50 | 383,52000 Kč | 19 176,00 Kč |
| 100 | 374,60010 Kč | 37 460,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 354,68268 Kč | 709 365,36 Kč |
| Unit Price without VAT: | 438,23000 Kč |
|---|---|
| Unit Price with VAT: | 530,25830 Kč |


