
MT29F4G08ABBFAH4-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G08ABBFAH4-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F4G08ABBFAH4-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G08ABBFAH4-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABBFAH4-AAT:F TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,33000 Kč | 600,33 Kč |
| 10 | 555,92200 Kč | 5 559,22 Kč |
| 25 | 538,27960 Kč | 13 456,99 Kč |
| 50 | 525,04240 Kč | 26 252,12 Kč |
| 100 | 511,95010 Kč | 51 195,01 Kč |
| 250 | 494,94048 Kč | 123 735,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 458,01804 Kč | 916 036,08 Kč |
| Unit Price without VAT: | 600,33000 Kč |
|---|---|
| Unit Price with VAT: | 726,39930 Kč |


