
MT29F2G08ABAGAWP-ITE:G TR | |
---|---|
DigiKey Part Number | 557-1857-2-ND - Tape & Reel (TR) 557-1857-1-ND - Cut Tape (CT) 557-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAWP-ITE:G TR |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,78000 Kč | 44,78 Kč |
10 | 41,88900 Kč | 418,89 Kč |
25 | 40,68520 Kč | 1 017,13 Kč |
50 | 39,76440 Kč | 1 988,22 Kč |
100 | 38,84590 Kč | 3 884,59 Kč |
250 | 37,62896 Kč | 9 407,24 Kč |
500 | 36,71412 Kč | 18 357,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 38,67194 Kč | 38 671,94 Kč |
2 000 | 37,70439 Kč | 75 408,78 Kč |
3 000 | 37,14503 Kč | 111 435,09 Kč |
5 000 | 36,44867 Kč | 182 243,35 Kč |
Unit Price without VAT: | 44,78000 Kč |
---|---|
Unit Price with VAT: | 54,18380 Kč |