
MT29F2G08ABAEAWP-AITX:E TR | |
|---|---|
DigiKey Part Number | 557-1855-2-ND - Tape & Reel (TR) 557-1855-1-ND - Cut Tape (CT) 557-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAWP-AITX:E TR |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| 10 | 288,49200 Kč | 2 884,92 Kč |
| 25 | 279,46640 Kč | 6 986,66 Kč |
| 50 | 272,67580 Kč | 13 633,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 264,19264 Kč | 264 192,64 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |

