
MT29F2G08ABAEAH4-IT:E TR | |
|---|---|
DigiKey Part Number | 557-1852-2-ND - Tape & Reel (TR) 557-1852-1-ND - Cut Tape (CT) 557-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAH4-IT:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 78,83200 Kč | 788,32 Kč |
| 25 | 76,50400 Kč | 1 912,60 Kč |
| 50 | 74,74020 Kč | 3 737,01 Kč |
| 100 | 72,97610 Kč | 7 297,61 Kč |
| 250 | 70,65392 Kč | 17 663,48 Kč |
| 500 | 68,91350 Kč | 34 456,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,19265 Kč | 67 192,65 Kč |
| 2 000 | 65,49729 Kč | 130 994,58 Kč |
| 3 000 | 64,51965 Kč | 193 558,95 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


