
MT29F2G01ABAGD12-AAT:G | |
|---|---|
DigiKey Part Number | MT29F2G01ABAGD12-AAT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABAGD12-AAT:G |
Description | IC FLASH 2GBIT SPI 83MHZ 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit SPI 83 MHz 24-T-PBGA (6x8) |
Category | Memory Organization 2G x 1 |
Mfr | Memory Interface SPI |
Packaging Tray | Clock Frequency 83 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 24-T-PBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,82000 Kč | 302,82 Kč |
| 10 | 280,79800 Kč | 2 807,98 Kč |
| 25 | 272,02240 Kč | 6 800,56 Kč |
| 50 | 265,41540 Kč | 13 270,77 Kč |
| 100 | 258,86890 Kč | 25 886,89 Kč |
| 250 | 256,93976 Kč | 64 234,94 Kč |
| Unit Price without VAT: | 302,82000 Kč |
|---|---|
| Unit Price with VAT: | 366,41220 Kč |



