
MT29F1G08ABBFAH4-ITE:F TR | |
|---|---|
DigiKey Part Number | 557-1662-2-ND - Tape & Reel (TR) 557-1662-1-ND - Cut Tape (CT) 557-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABBFAH4-ITE:F TR |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,87000 Kč | 347,87 Kč |
| 10 | 322,69700 Kč | 3 226,97 Kč |
| 25 | 312,64080 Kč | 7 816,02 Kč |
| 50 | 305,07000 Kč | 15 253,50 Kč |
| 100 | 297,55790 Kč | 29 755,79 Kč |
| 250 | 287,76420 Kč | 71 941,05 Kč |
| 500 | 280,48604 Kč | 140 243,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 235,42106 Kč | 235 421,06 Kč |
| Unit Price without VAT: | 347,87000 Kč |
|---|---|
| Unit Price with VAT: | 420,92270 Kč |


