FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G08ABBFAH4-AAT:F

DigiKey Part Number
557-MT29F1G08ABBFAH4-AAT:F-ND
Manufacturer
Manufacturer Product Number
MT29F1G08ABBFAH4-AAT:F
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 63-VFBGA (9x11)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
25ns
Mfr
Access Time
25 ns
Packaging
Tray
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
63-VFBGA (9x11)
Memory Organization
128M x 8
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1260
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1334,11000 Kč334,11 Kč
10309,74600 Kč3 097,46 Kč
25300,03560 Kč7 500,89 Kč
50292,72780 Kč14 636,39 Kč
100285,48680 Kč28 548,68 Kč
250284,56080 Kč71 140,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,11000 Kč
Unit Price with VAT:404,27310 Kč