
MT29F1G08ABAFAWP-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F1G08ABAFAWP-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAFAWP-AAT:F |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 20 ns 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,53000 Kč | 280,53 Kč |
| 10 | 260,27000 Kč | 2 602,70 Kč |
| 25 | 252,15240 Kč | 6 303,81 Kč |
| Unit Price without VAT: | 280,53000 Kč |
|---|---|
| Unit Price with VAT: | 339,44130 Kč |



