
MT29F1G01ABAFDWB-IT:F | |
|---|---|
DigiKey Part Number | MT29F1G01ABAFDWB-IT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABAFDWB-IT:F |
Description | IC FLASH 1GBIT SPI 8UPDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 8-UPDFN (8x6) (MLP8) |
EDA/CAD Models | MT29F1G01ABAFDWB-IT:F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Tray: | 1920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 62,16100 Kč | 621,61 Kč |
| 25 | 60,33760 Kč | 1 508,44 Kč |
| 50 | 58,96100 Kč | 2 948,05 Kč |
| 100 | 57,58440 Kč | 5 758,44 Kč |
| 250 | 55,76568 Kč | 13 941,42 Kč |
| 500 | 54,40078 Kč | 27 200,39 Kč |
| 1 920 | 51,79385 Kč | 99 444,19 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |


