
MT28EW512ABA1LJS-0SIT | |
|---|---|
DigiKey Part Number | MT28EW512ABA1LJS-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1LJS-0SIT |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 216,81900 Kč | 2 168,19 Kč |
| 25 | 210,11640 Kč | 5 252,91 Kč |
| 50 | 205,07140 Kč | 10 253,57 Kč |
| 100 | 200,05760 Kč | 20 005,76 Kč |
| 250 | 193,50652 Kč | 48 376,63 Kč |
| 576 | 187,64540 Kč | 108 083,75 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |




