
MT25QU512ABB8E12-0AUT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU512ABB8E12-0AUTTR-ND - Tape & Reel (TR) 557-MT25QU512ABB8E12-0AUTTRCT-ND - Cut Tape (CT) 557-MT25QU512ABB8E12-0AUTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8E12-0AUT TR |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,45000 Kč | 185,45 Kč |
| 10 | 172,40000 Kč | 1 724,00 Kč |
| 25 | 167,10320 Kč | 4 177,58 Kč |
| 50 | 163,10800 Kč | 8 155,40 Kč |
| 100 | 159,13800 Kč | 15 913,80 Kč |
| 250 | 153,94624 Kč | 38 486,56 Kč |
| 500 | 153,62500 Kč | 76 812,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,67211 Kč | 381 680,28 Kč |
| Unit Price without VAT: | 185,45000 Kč |
|---|---|
| Unit Price with VAT: | 224,39450 Kč |


