
MT25QU128ABA8E54-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1989-2-ND - Tape & Reel (TR) 557-1989-1-ND - Cut Tape (CT) 557-1989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8E54-0SIT TR |
Description | IC FLASH 128MBIT SPI 15XFWLBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 15-XFWLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-XFWLBGA | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 62,16100 Kč | 621,61 Kč |
| 25 | 60,33760 Kč | 1 508,44 Kč |
| 50 | 58,96100 Kč | 2 948,05 Kč |
| 100 | 57,58440 Kč | 5 758,44 Kč |
| 250 | 55,76568 Kč | 13 941,42 Kč |
| 500 | 54,40078 Kč | 27 200,39 Kč |
| 1 000 | 53,04916 Kč | 53 049,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,98807 Kč | 249 940,35 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |



