Similar

MT25QU128ABA8E12-0SIT | |
|---|---|
DigiKey Part Number | MT25QU128ABA8E12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8E12-0SIT |
Description | IC FLASH 128MBIT SPI 24TBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 75,92700 Kč | 759,27 Kč |
| 25 | 73,68360 Kč | 1 842,09 Kč |
| 50 | 71,99100 Kč | 3 599,55 Kč |
| 100 | 70,29230 Kč | 7 029,23 Kč |
| 250 | 68,05972 Kč | 17 014,93 Kč |
| 500 | 66,38454 Kč | 33 192,27 Kč |
| 1 122 | 64,45540 Kč | 72 318,96 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |



