
MT25QU02GCBB8E12-0AAT TR | |
---|---|
DigiKey Part Number | MT25QU02GCBB8E12-0AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT25QU02GCBB8E12-0AAT TR |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 419,49820 Kč | 1 048 745,50 Kč |
Unit Price without VAT: | 419,49820 Kč |
---|---|
Unit Price with VAT: | 507,59282 Kč |