
MT25QU01GBBB8E12-0AUT | |
|---|---|
DigiKey Part Number | MT25QU01GBBB8E12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB8E12-0AUT |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,93000 Kč | 579,93 Kč |
| 10 | 536,90100 Kč | 5 369,01 Kč |
| 25 | 519,82560 Kč | 12 995,64 Kč |
| 50 | 507,02300 Kč | 25 351,15 Kč |
| 100 | 494,37190 Kč | 49 437,19 Kč |
| 250 | 477,93352 Kč | 119 483,38 Kč |
| Unit Price without VAT: | 579,93000 Kč |
|---|---|
| Unit Price with VAT: | 701,71530 Kč |








