
MT25QL512ABB8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-1823-2-ND - Tape & Reel (TR) 557-1823-1-ND - Cut Tape (CT) 557-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8E12-0AAT TR |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL512ABB8E12-0AAT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,50000 Kč | 186,50 Kč |
| 10 | 173,38900 Kč | 1 733,89 Kč |
| 25 | 168,10520 Kč | 4 202,63 Kč |
| 50 | 164,10580 Kč | 8 205,29 Kč |
| 100 | 160,12950 Kč | 16 012,95 Kč |
| 250 | 154,92128 Kč | 38 730,32 Kč |
| 500 | 151,03754 Kč | 75 518,77 Kč |
| 1 000 | 147,21570 Kč | 147 215,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,27830 Kč | 355 695,75 Kč |
| Unit Price without VAT: | 186,50000 Kč |
|---|---|
| Unit Price with VAT: | 225,66500 Kč |




