24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL256ABA8E12-0AUT TR

DigiKey Part Number
MT25QL256ABA8E12-0AUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT25QL256ABA8E12-0AUT TR
Description
IC FLASH 256MBIT SPI 24TPBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
1.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,58643 Kč281 466,07 Kč
Manufacturers Standard Package
Unit Price without VAT:112,58643 Kč
Unit Price with VAT:136,22958 Kč