24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL02GCBB8E12-0SIT TR

DigiKey Part Number
MT25QL02GCBB8E12-0SITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT25QL02GCBB8E12-0SIT TR
Description
IC FLASH 2GBIT SPI 24TPBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500427,89828 Kč1 069 745,70 Kč
Manufacturers Standard Package
Unit Price without VAT:427,89828 Kč
Unit Price with VAT:517,75692 Kč