
MT25QL01GBBB8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25QL01GBBB8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8E12-0AAT |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,37000 Kč | 392,37 Kč |
| 10 | 363,82800 Kč | 3 638,28 Kč |
| 25 | 352,40240 Kč | 8 810,06 Kč |
| 50 | 343,81800 Kč | 17 190,90 Kč |
| 100 | 335,31390 Kč | 33 531,39 Kč |
| 250 | 324,23568 Kč | 81 058,92 Kč |
| 500 | 316,01438 Kč | 158 007,19 Kč |
| Unit Price without VAT: | 392,37000 Kč |
|---|---|
| Unit Price with VAT: | 474,76770 Kč |




