
ZL40294LDG6 | |
|---|---|
DigiKey Part Number | 150-ZL40294LDG6-ND |
Manufacturer | |
Manufacturer Product Number | ZL40294LDG6 |
Description | 20-OUTPUT DB2000QL,PCIE,LP-HCSL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ZL40294LDG6 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 250MHz |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Differential or Single-Ended | Package / Case 80-WFQFN Dual Rows, Exposed Pad |
Output LP-HCSL | Supplier Device Package 80-GQFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 25 | 32,54680 Kč | 813,67 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

