ZL40294LDF6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3 945
Unit Price: 2,36000 $
Datasheet
PCI Express (PCIe) IC 250MHz 1 Output 80-GQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40294LDF6

DigiKey Part Number
150-ZL40294LDF6TR-ND - Tape & Reel (TR)
150-ZL40294LDF6CT-ND - Cut Tape (CT)
150-ZL40294LDF6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZL40294LDF6
Description
20-OUTPUT DB2000QL, PCIE,LP-HCSL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 80-GQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:20
Manufacturer
Microchip Technology
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
250MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
Main Purpose
PCI Express (PCIe)
Operating Temperature
-40°C ~ 85°C (TA)
Input
Differential or Single-Ended
Mounting Type
Surface Mount
Output
LP-HCSL
Package / Case
80-WFQFN Dual Rows, Exposed Pad
Number of Circuits
1
Supplier Device Package
80-GQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZL40295LDF6Microchip Technology3 945150-ZL40295LDF6CT-ND2,36000 $Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 $1,86 $
251,83600 $45,90 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,50000 $6 000,00 $
Manufacturers Standard Package
Unit Price without VAT:1,86000 $
Unit Price with VAT:2,25060 $