
ZL40292LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40292LDF1TR-ND - Tape & Reel (TR) 150-ZL40292LDF1CT-ND - Cut Tape (CT) 150-ZL40292LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40292LDF1 |
Description | 20-OUTPUT DB2000Q,PCIE,LP-HCSL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 72-QFN (10x10) |
EDA/CAD Models | ZL40292LDF1 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 72-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 72-QFN (10x10) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40293LDF1 | Microchip Technology | 133 | ZL40293LDF1CT-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 25 | 48,83280 Kč | 1 220,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,89620 Kč | 79 792,40 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

