
ZL40264LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40264LDF1TR-ND - Tape & Reel (TR) 150-ZL40264LDF1CT-ND - Cut Tape (CT) 150-ZL40264LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40264LDF1 |
Description | IC DISTRIBUTION PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ZL40264LDF1 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Differential or Single-Ended | Package / Case 20-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 20-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 25 | 102,16800 Kč | 2 554,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,46705 Kč | 333 868,20 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


