Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
16-VQFN (exposed pad)

ZL40215LDG1

DigiKey Part Number
ZL40215LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40215LDG1
Description
IC CLK BUFFER 1:4 750MHZ 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
EDA/CAD Models
ZL40215LDG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Microchip Technology
Frequency - Max
750 MHz
Packaging
Tray
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-QFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 202
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,06000 Kč99,06 Kč
2582,37920 Kč2 059,48 Kč
10079,51160 Kč7 951,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,06000 Kč
Unit Price with VAT:119,86260 Kč