
ZL30292LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL30292LDF1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30292LDF1 |
Description | CLK GEN, PCIE, CK440, LP-HCSL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 1 Output 100-UQFN (8x8) |
Category | Output LP-HCSL |
Manufacturer Microchip Technology | Number of Circuits 1 |
Series | Ratio - Input:Output 1:19 |
Packaging Tape & Reel (TR) | Differential - Input:Output No/No |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL No | Package / Case 100-UFQFN Dual Rows, Exposed Pad |
Main Purpose PCI Express (PCIe) | Supplier Device Package 100-UQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 55,94287 Kč | 151 045,75 Kč |
| Unit Price without VAT: | 55,94287 Kč |
|---|---|
| Unit Price with VAT: | 67,69087 Kč |

