
ZL30291LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30291LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30291LDG1 |
Description | IC CLK GENERATOR PCIE 100-UFQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 100-UQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ZL30291LDG1 Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:19 |
Series | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 100-UFQFN Dual Rows, Exposed Pad |
Output LP-HCSL | Supplier Device Package 100-UQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 25 | 45,56560 Kč | 1 139,14 Kč |
| 100 | 44,09580 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

