New Product
Intel QPI, PCI Express (PCIe) IC 100MHz Output 100-UQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30291BLDG1

DigiKey Part Number
150-ZL30291BLDG1-ND
Manufacturer
Manufacturer Product Number
ZL30291BLDG1
Description
IC CLK GENERATOR PCIE 100-UFQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) Clock Generator IC 100MHz Output 100-UQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:19
Manufacturer
Microchip Technology
Differential - Input:Output
No/Yes
Series
Frequency - Max
100MHz
Packaging
Tray
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
PLL
No
Package / Case
100-UFQFN Dual Rows, Exposed Pad
Main Purpose
Intel QPI, PCI Express (PCIe)
Supplier Device Package
100-UQFN (8x8)
Output
LP-HCSL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
2545,56560 Kč1 139,14 Kč
10044,09580 Kč4 409,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč