New Product
Intel QPI, PCI Express (PCIe) IC 100MHz 1 Output 100-UQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30291BLDF1

DigiKey Part Number
150-ZL30291BLDF1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL30291BLDF1
Description
IC CLK GENERATOR PCIE 100-UFQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 100-UQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
1:19
Series
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
Intel QPI, PCI Express (PCIe)
Package / Case
100-UFQFN Dual Rows, Exposed Pad
Output
LP-HCSL
Supplier Device Package
100-UQFN (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 70054,32603 Kč146 680,28 Kč
Manufacturers Standard Package
Unit Price without VAT:54,32603 Kč
Unit Price with VAT:65,73450 Kč