
ZL30281LDG1 | |
|---|---|
DigiKey Part Number | ZL30281LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30281LDG1 |
Description | IC CLOCK GENERATOR 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL30281LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 172,72104 Kč | 84 633,31 Kč |
| Unit Price without VAT: | 172,72104 Kč |
|---|---|
| Unit Price with VAT: | 208,99246 Kč |

