
ZL30265LDG1 | |
|---|---|
DigiKey Part Number | ZL30265LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30265LDG1 |
Description | IC CLOCK MULTIPLIER 56QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 156.255MHz 1 56-VFQFN Exposed Pad |
EDA/CAD Models | ZL30265LDG1 Models |
Category | Ratio - Input:Output 4:6 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 156.255MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Multiplier, Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output CMOS, HCSL, HSTL, LVDS, LVPECL | Supplier Device Package 56-QFN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| 25 | 346,46720 Kč | 8 661,68 Kč |
| 100 | 335,44310 Kč | 33 544,31 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |

