WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFI32E01PE-I

DigiKey Part Number
150-WFI32E01PE-I-ND
Manufacturer
Manufacturer Product Number
WFI32E01PE-I
Description
RF TXRX MOD WIFI PCB TRACE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WFI32E01PE-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
54Mbps
Power - Output
20.5dBm
Sensitivity
-99dBm
Serial Interfaces
I2C, JTAG, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
WFI32E01
Memory Size
1MB Flash, 256kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
54-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč