


WBZ451PE-E | |
|---|---|
DigiKey Part Number | 150-WBZ451PE-E-ND |
Manufacturer | |
Manufacturer Product Number | WBZ451PE-E |
Description | BLUETOOTH LOW ENERGY/ZIGBEE COMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Class 2, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WBZ451PE-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, MSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -107.1dBm | |
Serial Interfaces | ADC, I2C, PWM, QSPI, SPI, SWD, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | PIC32CX1012BZ25048- E/MYX | |
Memory Size | 1MB Flash, 128kB RAM | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 21.2mA ~ 43.9mA | |
Current - Transmitting | 23.6mA ~ 146.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 39-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,14000 Kč | 119,14 Kč |
| 100 | 111,77550 Kč | 11 177,55 Kč |
| Unit Price without VAT: | 119,14000 Kč |
|---|---|
| Unit Price with VAT: | 144,15940 Kč |


