


WBZ450PE-I | |
|---|---|
DigiKey Part Number | 150-WBZ450PE-I-ND |
Manufacturer | |
Manufacturer Product Number | WBZ450PE-I |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WBZ450PE-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | PIC32CX1012BZ24032 | |
Memory Size | 1MB Flash, 128kB SRAM | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 20.6mA | |
Current - Transmitting | 24.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 100 | 100,16050 Kč | 10 016,05 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

