
VSC8662XIC-03 | |
|---|---|
DigiKey Part Number | VSC8662XIC-03-ND |
Manufacturer | |
Manufacturer Product Number | VSC8662XIC-03 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8662XIC-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,07000 Kč | 620,07 Kč |
| 10 | 500,94900 Kč | 5 009,49 Kč |
| 25 | 471,20360 Kč | 11 780,09 Kč |
| Unit Price without VAT: | 620,07000 Kč |
|---|---|
| Unit Price with VAT: | 750,28470 Kč |


