Telecom IC Ethernet 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8575XKS-14

DigiKey Part Number
VSC8575XKS-14-ND
Manufacturer
Manufacturer Product Number
VSC8575XKS-14
Description
IC TELECOM INTERFACE 256BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 256-PBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
2-Wire Serial, JTAG, SerDes, SPI
Number of Circuits
4
Voltage - Supply
1V
Current - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 255,93000 Kč2 255,93 Kč
251 879,99240 Kč46 999,81 Kč
1001 815,82560 Kč181 582,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 255,93000 Kč
Unit Price with VAT:2 729,67530 Kč