
VSC8502XML | |
|---|---|
DigiKey Part Number | VSC8502XML-ND |
Manufacturer | |
Manufacturer Product Number | VSC8502XML |
Description | IC TELECOM INTERFACE 135QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 135-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8502XML Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 135-QFN (12x12) |
Function Ethernet | Base Product Number |
Interface Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 25 | 130,55560 Kč | 3 263,89 Kč |
| 100 | 125,91510 Kč | 12 591,51 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |


