
VSC8486YSN-04 | |
|---|---|
DigiKey Part Number | VSC8486YSN-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC8486YSN-04 |
Description | IC TELECOM INTERFACE 256FCBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8486YSN-04 Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-BBGA, FCBGA |
Function Transceiver | Supplier Device Package 256-FCBGA (17x17) |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,04000 Kč | 1 688,04 Kč |
| 25 | 1 406,28640 Kč | 35 157,16 Kč |
| 100 | 1 358,99650 Kč | 135 899,65 Kč |
| Unit Price without VAT: | 1 688,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,52840 Kč |




