Telecom IC Transceiver 144-FCBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8486YJB-11

DigiKey Part Number
VSC8486YJB-11-ND
Manufacturer
Manufacturer Product Number
VSC8486YJB-11
Description
IC TELECOM INTERFACE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Transceiver 144-FCBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
VSC8486YJB-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Transceiver
Interface
Serial
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Power (Watts)
750 mW
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
144-LBGA, FCBGA
Supplier Device Package
144-FCBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1665,64000 Kč665,64 Kč
25554,76720 Kč13 869,18 Kč
100535,97400 Kč53 597,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:665,64000 Kč
Unit Price with VAT:805,42440 Kč