20-TSSOP Epad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8115XYA-06-T

DigiKey Part Number
907-1019-2-ND - Tape & Reel (TR)
907-1019-1-ND - Cut Tape (CT)
907-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSC8115XYA-06-T
Description
IC CLK DATA REC SDH 622MBPS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SONET/SDH, DWDM Clock and Data Recovery (CDR), Multiplexer IC 622Mbps 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
SONET/SDH, DWDM
Input
LVTTL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
622Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1458,68000 Kč458,68 Kč
25381,84720 Kč9 546,18 Kč
100369,42750 Kč36 942,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500369,42750 Kč184 713,75 Kč
Manufacturers Standard Package
Unit Price without VAT:458,68000 Kč
Unit Price with VAT:555,00280 Kč