
VSC7549-V/5CC | |
|---|---|
DigiKey Part Number | 150-VSC7549-V/5CC-ND |
Manufacturer | |
Manufacturer Product Number | VSC7549-V/5CC |
Description | 90G INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC Channel 888-FCBGA (25x25) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 0.85V ~ 0.95V, 1.7V ~ 1.9V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 888-BFBGA, FCBGA |
Applications Networking | Supplier Device Package 888-FCBGA (25x25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,01000 Kč | 2 287,01 Kč |
| 25 | 1 905,77560 Kč | 47 644,39 Kč |
| 100 | 1 841,01930 Kč | 184 101,93 Kč |
| Unit Price without VAT: | 2 287,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,28210 Kč |

