Networking Switch IC 8 Channel 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7513XKS

DigiKey Part Number
VSC7513XKS-ND
Manufacturer
Manufacturer Product Number
VSC7513XKS
Description
IC SWITCH ETHERNET 8PORT CABGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Networking Switch IC 8 Channel 256-PBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
VSC7513XKS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
Number of Channels
8
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1695,03000 Kč695,03 Kč
25579,12480 Kč14 478,12 Kč
100559,59670 Kč55 959,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:695,03000 Kč
Unit Price with VAT:840,98630 Kč