Telecom IC Ethernet Switch 672-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7449YIH-02

DigiKey Part Number
VSC7449YIH-02-ND
Manufacturer
Manufacturer Product Number
VSC7449YIH-02
Description
IC TELECOM INTERFACE 672FCBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 672-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
VSC7449YIH-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
JTAG, SerDes
Number of Circuits
1
Voltage - Supply
0.95V ~ 1.05V
Current - Supply
8.1A
Power (Watts)
13.3 W
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
672-BBGA, FCBGA
Supplier Device Package
672-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 911,93000 Kč3 911,93 Kč
253 259,32640 Kč81 483,16 Kč
1003 148,91260 Kč314 891,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 911,93000 Kč
Unit Price with VAT:4 733,43530 Kč