cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC5641EV

DigiKey Part Number
150-VSC5641EV-ND
Manufacturer
Manufacturer Product Number
VSC5641EV
Description
EVAL BOARD FOR VSC7558
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
VSC7558, VSC7558TSN - Ethernet Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Ethernet
Embedded
No
Utilized IC / Part
VSC7558, VSC7558TSN
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192 620,00000 Kč92 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:92 620,00000 Kč
Unit Price with VAT:112 070,20000 Kč