
VRF151MP | |
|---|---|
DigiKey Part Number | VRF151MP-ND |
Manufacturer | |
Manufacturer Product Number | VRF151MP |
Description | RF MOSFET 50V M174 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 14dB 150W M174 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 14dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1mA | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 170 V | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,52000 Kč | 3 009,52 Kč |
| 100 | 2 066,84690 Kč | 206 684,69 Kč |
| Unit Price without VAT: | 3 009,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 641,51920 Kč |


