
VP2206N3-G-P003 | |
|---|---|
DigiKey Part Number | 150-VP2206N3-G-P003TR-ND - Tape & Reel (TR) 150-VP2206N3-G-P003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VP2206N3-G-P003 |
Description | MOSFET P-CH 60V 640MA TO92-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 640mA (Tj) 740mW (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | VP2206N3-G-P003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,62000 Kč | 55,62 Kč |
| 25 | 46,45080 Kč | 1 161,27 Kč |
| 100 | 42,28490 Kč | 4 228,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,28511 Kč | 84 570,22 Kč |
| Unit Price without VAT: | 55,62000 Kč |
|---|---|
| Unit Price with VAT: | 67,30020 Kč |


