
VN10KN3-G-P002 | |
|---|---|
DigiKey Part Number | 150-VN10KN3-G-P002TR-ND - Tape & Reel (TR) 150-VN10KN3-G-P002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VN10KN3-G-P002 |
Description | MOSFET N-CH 60V 310MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Tj) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | VN10KN3-G-P002 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 100 | 11,33890 Kč | 1 133,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,33892 Kč | 22 677,84 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


