
VMK3-9005-32K7680000TR | |
|---|---|
DigiKey Part Number | 150-VMK3-9005-32K7680000TR-ND - Tape & Reel (TR) 150-VMK3-9005-32K7680000TRCT-ND - Cut Tape (CT) 150-VMK3-9005-32K7680000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK3-9005-32K7680000TR |
Description | CRYSTAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VMK3-9005-32K7680000TR Models |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 2-VDFN (3.2x1.5) |
Type kHz Crystal (Tuning Fork) | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency 32.768 kHz | Height - Seated (Max) 0.035" (0.90mm) |
Frequency Tolerance ±20ppm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 25 | 29,99840 Kč | 749,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,50521 Kč | 73 515,63 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

